
REA10133R3M450K | |
|---|---|
DigiKey Part Number | 478-REA10133R3M450KCT-ND - Cut Tape (CT) 478-REA10133R3M450KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA10133R3M450K |
Description | CAP ALUM 3.3UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 67.2 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.86930 | $1,121.58 |
| 1,200 | $1.71939 | $2,063.27 |
| 1,800 | $1.64549 | $2,961.88 |

