
REA0812471M006K | |
---|---|
DigiKey Part Number | 478-REA0812471M006KCT-ND - Cut Tape (CT) 478-REA0812471M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0812471M006K |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 406 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.60900 | $16.09 |
50 | $1.17080 | $58.54 |
100 | $1.03290 | $103.29 |
500 | $0.79334 | $396.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.73111 | $731.11 |
2,000 | $0.66682 | $1,333.64 |
3,000 | $0.63433 | $1,902.99 |
5,000 | $0.59809 | $2,990.45 |
7,000 | $0.57678 | $4,037.46 |
10,000 | $0.55619 | $5,561.90 |
12,000 | $0.54639 | $6,556.68 |
24,000 | $0.51323 | $12,317.52 |
25,000 | $0.51146 | $12,786.50 |