
REA08123R3M250K | |
|---|---|
DigiKey Part Number | 478-REA08123R3M250KCT-ND - Cut Tape (CT) 478-REA08123R3M250KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA08123R3M250K |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.78400 | $17.84 |
| 50 | $1.30400 | $65.20 |
| 100 | $1.15020 | $115.02 |
| 500 | $0.88578 | $442.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74577 | $745.77 |
| 2,000 | $0.68017 | $1,360.34 |
| 3,000 | $0.64700 | $1,941.00 |
| 5,000 | $0.61005 | $3,050.25 |
| 7,000 | $0.58832 | $4,118.24 |
| 10,000 | $0.56731 | $5,673.10 |

