
REA0812220M100K | |
|---|---|
DigiKey Part Number | 478-REA0812220M100KCT-ND - Cut Tape (CT) 478-REA0812220M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0812220M100K |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 179.2 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226KXM100M | CORNELL DUBILIER KNOWLES | 31,319 | 226KXM100M-ND | $5.18000 | Parametric Equivalent |
| ESW226M100AG3AA | KEMET | 4,120 | 399-6627-ND | $3.21000 | Parametric Equivalent |
| UPJ2A220MPD | Nichicon | 3,081 | 493-15683-ND | $4.36000 | Parametric Equivalent |
| UPJ2A220MPD1TA | Nichicon | 1,893 | 493-UPJ2A220MPD1TACT-ND | $5.02000 | Parametric Equivalent |
| UPJ2A220MPD1TD | Nichicon | 398 | 493-11662-1-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.77600 | $17.76 |
| 50 | $1.29740 | $64.87 |
| 100 | $1.14530 | $114.53 |
| 500 | $0.88200 | $441.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74577 | $745.77 |
| 2,000 | $0.68017 | $1,360.34 |
| 3,000 | $0.64700 | $1,941.00 |
| 5,000 | $0.61005 | $3,050.25 |
| 7,000 | $0.58832 | $4,118.24 |
| 10,000 | $0.56731 | $5,673.10 |

