
REA0611220M063K | |
|---|---|
DigiKey Part Number | 478-REA0611220M063KCT-ND - Cut Tape (CT) 478-REA0611220M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0611220M063K |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 152 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.60300 | $16.03 |
| 50 | $1.16900 | $58.45 |
| 100 | $1.03020 | $103.02 |
| 500 | $0.78960 | $394.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.70590 | $1,058.85 |
| 3,000 | $0.64700 | $1,941.00 |
| 4,500 | $0.61727 | $2,777.72 |
| 7,500 | $0.58409 | $4,380.68 |
| 10,500 | $0.56459 | $5,928.20 |
| 15,000 | $0.54574 | $8,186.10 |

