22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA0611220M063K

DigiKey Part Number
478-REA0611220M063KCT-ND - Cut Tape (CT)
478-REA0611220M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA0611220M063K
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
152 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,354
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.60300$16.03
50$1.16900$58.45
100$1.03020$103.02
500$0.78960$394.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.70590$1,058.85
3,000$0.64700$1,941.00
4,500$0.61727$2,777.72
7,500$0.58409$4,380.68
10,500$0.56459$5,928.20
15,000$0.54574$8,186.10
Manufacturers Standard Package