
REA05112R2M100K | |
|---|---|
DigiKey Part Number | 478-REA05112R2M100KCT-ND - Cut Tape (CT) 478-REA05112R2M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA05112R2M100K |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 44.8 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.94600 | $9.46 |
| 50 | $0.68200 | $34.10 |
| 100 | $0.59720 | $59.72 |
| 500 | $0.44904 | $224.52 |
| 1,000 | $0.40230 | $402.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37015 | $740.30 |
| 4,000 | $0.33705 | $1,348.20 |
| 6,000 | $0.32184 | $1,931.04 |

