QM05YD106KAT2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 275,377
Unit Price: $2.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,570
Unit Price: $4.03000
Datasheet

Direct


KEMET
In Stock: 1,021,178
Unit Price: $1.40000
Datasheet

Direct


TDK
In Stock: 401,170
Unit Price: $1.81000
Datasheet

Direct


YAGEO
In Stock: 569,367
Unit Price: $3.86000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 386,879
Unit Price: $1.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 405,226
Unit Price: $1.15000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.17745
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1,790,272
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 18,871
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 781,137
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 158,116
Unit Price: $1.32000
Datasheet

Direct


Taiyo Yuden
In Stock: 106,712
Unit Price: $1.40000

Direct


Taiyo Yuden
In Stock: 38,664
Unit Price: $1.32000
Datasheet
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM05YD106KAT2A

DigiKey Part Number
478-6238-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QM05YD106KAT2A
Description
CAP CER 10UF 16V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QM05YD106KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes