
QB3725A60WST\500 | |
---|---|
DigiKey Part Number | 478-QB3725A60WST\500TR-ND - Tape & Reel (TR) 478-QB3725A60WST\500CT-ND - Cut Tape (CT) 478-QB3725A60WST\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QB3725A60WST\500 |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 9.40mm x 6.22mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 9.40mm x 6.22mm | |
Thickness | 0.0598" (1.520mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 4°C/W, 6°C/W | |
Thermal Conductivity | 160W/m-K, 254W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.82000 | $61.82 |
10 | $47.74600 | $477.46 |
25 | $44.22560 | $1,105.64 |
100 | $40.35410 | $4,035.41 |
250 | $38.50864 | $9,627.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $37.32834 | $18,664.17 |
1,000 | $36.41409 | $36,414.09 |
1,500 | $35.95628 | $53,934.42 |