cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB2525A60WSC

DigiKey Part Number
478-QB2525A60WSC-ND
Manufacturer
Manufacturer Product Number
QB2525A60WSC
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad 6.10mm x 6.35mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tray
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
-
Outline
6.10mm x 6.35mm
Thickness
0.0598" (1.520mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
3°C/W, 4°C/W
Thermal Conductivity
240W/m-K, 380W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$0.58280$58.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.