
QB2010B60WSS | |
---|---|
DigiKey Part Number | 478-QB2010B60WSS-ND |
Manufacturer | |
Manufacturer Product Number | QB2010B60WSS |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 4.95mm x 2.41mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 4.95mm x 2.41mm | |
Thickness | 0.0598" (1.520mm) | |
Material | Beryllium Oxide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 6°C/W, 10°C/W | |
Thermal Conductivity | 100W/m-K, 159W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $86.67880 | $2,166.97 |