Image for QB1005B40WYT\500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB1005B40WYT\500

DigiKey Part Number
478-QB1005B40WYT\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB1005B40WYT\500
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 2.54mm x 1.27mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
KYOCERA AVX
Outline
2.54mm x 1.27mm
Series
Thickness
0.0402" (1.020mm)
Packaging
Tape & Reel (TR)
Material
Beryllium Oxide
Part Status
Active
Thermal Resistivity
8°C/W, 13°C/W
Usage
Heat Transfer
Thermal Conductivity
77W/m-K, 122W/m-K
Type
Thermal Bridge Jumper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.69602$9,348.01
1,000$15.76769$15,767.69
2,500$14.97931$37,448.28
5,000$14.41617$72,080.85
Manufacturers Standard Package