cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB1005B40EST

DigiKey Part Number
478-QB1005B40ESTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB1005B40EST
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 2.54mm x 1.27mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
2.54mm x 1.27mm
Thickness
0.0402" (1.020mm)
Material
Beryllium Oxide
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
8°C/W, 13°C/W
Thermal Conductivity
77W/m-K, 122W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.33099$17,330.99
2,000$16.46446$32,928.92
5,000$15.84548$79,227.40
Manufacturers Standard Package