
QB0302B20WYT\500 | |
---|---|
DigiKey Part Number | 478-QB0302B20WYT\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QB0302B20WYT\500 |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 0.77mm x 0.51mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 0.77mm x 0.51mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Beryllium Oxide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 12°C/W, 19°C/W | |
Thermal Conductivity | 53W/m-K, 81W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.29526 | $147.63 |
1,000 | $0.27926 | $279.26 |
1,500 | $0.27118 | $406.77 |
2,500 | $0.26226 | $655.65 |
3,500 | $0.25703 | $899.60 |
5,000 | $0.25200 | $1,260.00 |
12,500 | $0.24118 | $3,014.75 |
25,000 | $0.23466 | $5,866.50 |
50,000 | $0.22929 | $11,464.50 |