Thermal Pad 0.77mm x 0.51mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0302A20WYT

DigiKey Part Number
478-QB0302A20WYTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB0302A20WYT
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Thermal Pad 0.77mm x 0.51mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
0.77mm x 0.51mm
Thickness
0.0020" (0.051mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
12°C/W, 19°C/W
Thermal Conductivity
53W/m-K, 81W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.41058$410.58
2,000$0.39225$784.50
3,000$0.38304$1,149.12
5,000$0.37286$1,864.30
7,000$0.36690$2,568.30
10,000$0.36119$3,611.90
25,000$0.34886$8,721.50
50,000$0.34143$17,071.50
100,000$0.33532$33,532.00
Manufacturers Standard Package