NA03HSA08-TE12L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA03QSA035

DigiKey Part Number
478-NA03QSA035-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NA03QSA035
Description
DIODE SCHOTTKY 35V 3A DO221BC
Customer Reference
Detailed Description
Diode 35 V 3A Surface Mount DO-221BC (NA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 35 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (NA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.