PT100SN16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT100SN16

DigiKey Part Number
478-PT100SN16-ND
Manufacturer
Manufacturer Product Number
PT100SN16
Description
BRIDGE RECT 3P 1.6KV 100A MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
100 A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 100 A
Current - Reverse Leakage @ Vr
10 mA @ 1600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$943.47000$943.47
40$782.04000$31,281.60
Manufacturers Standard Package