
NSF03B60 | |
---|---|
DigiKey Part Number | 478-NSF03B60-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSF03B60 |
Description | DIODE STANDARD 600V 3A NSMC |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount nSMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | nSMC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |