
PMLE480W-R | |
---|---|
DigiKey Part Number | 478-6433-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMLE480W-R |
Description | SENSOR SHOCK 25G PIEZO FILM |
Customer Reference | |
Detailed Description | Vibration, Piezo Film Shock Sensor 2G ~ 25G 0.608pC/G Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Vibration, Piezo Film | |
Sensing Range | 2G ~ 25G | |
Sensitivity | 0.608pC/G | |
Output Type | Voltage | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 2-SMD, No Lead | |
Mounting Type | Surface Mount |