
NOSB336M006R0600 | |
|---|---|
DigiKey Part Number | 478-NOSB336M006R0600TR-ND - Tape & Reel (TR) 478-NOSB336M006R0600CT-ND - Cut Tape (CT) 478-NOSB336M006R0600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOSB336M006R0600 |
Description | CAP NIOB OXID 33UF 20% 6.3V 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 600 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code B |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 33 µF | Features Low ESR |
Tolerance ±20% | Operating Temperature -55°C ~ 125°C |
Voltage - Rated 6.3 V | Supplier Device Package 1210 (3528 Metric) |
ESR (Equivalent Series Resistance) 600 mOhms | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Leakage 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.70000 | $37.00 |
| 50 | $2.82500 | $141.25 |
| 100 | $2.55520 | $255.52 |
| 500 | $2.09944 | $1,049.72 |
| 1,000 | $1.95861 | $1,958.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.84265 | $3,685.30 |
| 4,000 | $1.74723 | $6,988.92 |
| 6,000 | $1.69945 | $10,196.70 |
| 10,000 | $1.64649 | $16,464.90 |
| 14,000 | $1.61552 | $22,617.28 |
| 20,000 | $1.58572 | $31,714.40 |


