
NOJP685M004RWJ | |
---|---|
DigiKey Part Number | 478-3202-2-ND - Tape & Reel (TR) 478-3202-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NOJP685M004RWJ |
Description | CAP NIOB OXIDE 6.8UF 20% 4V 0805 |
Customer Reference | |
Detailed Description | 6.8 µF Niobium Oxide Capacitor 4 V 0805 (2012 Metric) 5.3 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 5.3 Ohms | |
Current - Leakage | 1 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Manufacturer Size Code | P | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Base Product Number |