Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NC12N00683KBB | |
|---|---|
DigiKey Part Number | NC12N00683KBB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC12N00683KBB |
Description | THERMISTOR NTC 68KOHM 4080K 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 4080K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 120 mW |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 68k | Qualification AEC-Q200 |
Resistance Tolerance ±10% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP21WB333J03RA | Murata Electronics | 0 | 490-NCP21WB333J03RACT-ND | $0.00000 | Similar |
| NCP21XM221J03RA | Murata Electronics | 21,920 | 490-2452-1-ND | $1.32000 | Similar |
| NCP21XM472J03RA | Murata Electronics | 18,283 | 490-2453-1-ND | $1.32000 | Similar |
| NCP21XQ102J03RA | Murata Electronics | 3,560 | 490-2454-1-ND | $1.40000 | Similar |
| NCP21XQ471J03RA | Murata Electronics | 23,455 | 490-2455-1-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.62494 | $6,499.76 |




