
NA05HSA065 | |
---|---|
DigiKey Part Number | 478-NA05HSA065-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NA05HSA065 |
Description | DIODE SCHOTTKY 65V 5A DO221BC |
Customer Reference | |
Detailed Description | Diode 65 V 5A Surface Mount DO-221BC (NA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 65 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (NA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |