Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MR075C105KAA | |
|---|---|
DigiKey Part Number | MR075C105KAA-ND |
Manufacturer | |
Manufacturer Product Number | MR075C105KAA |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.490" L x 0.140" W (12.44mm x 3.55mm) |
Capacitance | Height - Seated (Max) 0.490" (12.44mm) |
Tolerance ±10% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR071C105KAA | KYOCERA AVX | 220 | MR071C105KAA-ND | $189.83000 | Upgrade |
| MR075C105JAA | KYOCERA AVX | 0 | MR075C105JAA-ND | $126.96790 | Upgrade |
| MR065C105KAA | KYOCERA AVX | 662 | 478-12581-ND | $50.40000 | Similar |
| MR065C105KAT | KYOCERA AVX | 0 | MR065C105KAT-ND | $20.70609 | Similar |
| MR065C105KBA | KYOCERA AVX | 0 | MR065C105KBA-ND | $20.70609 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $110.44873 | $33,134.62 |




