MR052C102KAAAP1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.64554
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $7.30829
Datasheet

Direct


KEMET
In Stock: 255
Unit Price: $12.76000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $13.58000
Datasheet

Direct


KEMET
In Stock: 4,587
Unit Price: $7.66000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $13.58000
Datasheet
Ceralam® MR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR052C102KAAAP1

DigiKey Part Number
MR052C102KAAAP1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MR052C102KAAAP1
Description
CAP CER 1000PF 200V X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max)
0.235" (5.97mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$2.08625$10,431.25