
MR051A471JAA | |
|---|---|
DigiKey Part Number | MR051A471JAA-ND |
Manufacturer | |
Manufacturer Product Number | MR051A471JAA |
Description | CAP CER 470PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $33.72262 | $33,722.62 |

