Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MR051A101JAATR1 | |
|---|---|
DigiKey Part Number | MR051A101JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR051A101JAATR1 |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051A101FAA | KYOCERA AVX | 0 | MR051A101FAA-ND | $45.84078 | Upgrade |
| MR051A101GAA | KYOCERA AVX | 0 | MR051A101GAA-ND | $42.28539 | Upgrade |
| MR052A101FAATR1 | KYOCERA AVX | 0 | MR052A101FAATR1-ND | $44.48664 | Upgrade |
| MR052A101GAATR2 | KYOCERA AVX | 0 | MR052A101GAATR2-ND | $41.00365 | Upgrade |
| MR052A101JAATR1 | KYOCERA AVX | 0 | MR052A101JAATR1-ND | $37.76559 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $32.62354 | $81,558.85 |



