Upgrade
Direct

MR045A182JAA | |
|---|---|
DigiKey Part Number | MR045A182JAA-ND |
Manufacturer | |
Manufacturer Product Number | MR045A182JAA |
Description | CAP CER 1800PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR045A182FAA | KYOCERA AVX | 0 | MR045A182FAA-ND | $56.79905 | Upgrade |
| K182J15C0GF53K2 | Vishay Beyschlag/Draloric/BC Components | 0 | K182J15C0GF53K2-ND | $0.96750 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $41.70315 | $41,703.15 |



