
ML03V10R3BAT2A | |
---|---|
DigiKey Part Number | 478-ML03V10R3BAT2ATR-ND - Tape & Reel (TR) 478-ML03V10R3BAT2ACT-ND - Cut Tape (CT) 478-ML03V10R3BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03V10R3BAT2A |
Description | CAP CER 0.3PF 250V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03V10R3BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.66000 | $26.60 |
100 | $1.79080 | $179.08 |
1,000 | $1.34143 | $1,341.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.89000 | $28.90 |
50 | $2.12180 | $106.09 |
100 | $1.88280 | $188.28 |
500 | $1.47436 | $737.18 |
1,000 | $1.34710 | $1,347.10 |