ML03511R0AAT2A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,282
Unit Price: $14.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.67427
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.69971
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.70212
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.88858
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 202,817
Unit Price: $3.04000
Datasheet
1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03511R0AAT2A

DigiKey Part Number
478-6732-2-ND - Tape & Reel (TR)
478-6732-1-ND - Cut Tape (CT)
478-6732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML03511R0AAT2A
Description
CAP CER 1PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ML03511R0AAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes