
VTA3120614E300DP | |
---|---|
DigiKey Part Number | 478-VTA3120614E300DPTR-ND - Tape & Reel (TR) 478-VTA3120614E300DPCT-ND - Cut Tape (CT) 478-VTA3120614E300DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTA3120614E300DP |
Description | VARISTOR 18.5V 200A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.57700 | $15.77 |
25 | $1.48120 | $37.03 |
100 | $1.35240 | $135.24 |
250 | $1.27500 | $318.75 |
500 | $1.22016 | $610.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.19166 | $1,191.66 |
2,000 | $1.14166 | $2,283.32 |
3,000 | $1.11371 | $3,341.13 |
5,000 | $1.07981 | $5,399.05 |
7,000 | $1.05828 | $7,407.96 |
10,000 | $1.03610 | $10,361.00 |
25,000 | $0.98208 | $24,552.00 |
50,000 | $0.94393 | $47,196.50 |