
ME01EA03-TE12L | |
---|---|
DigiKey Part Number | 478-ME01EA03-TE12LTR-ND - Tape & Reel (TR) 478-ME01EA03-TE12LCT-ND - Cut Tape (CT) 478-ME01EA03-TE12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME01EA03-TE12L |
Description | DIODE SCHOTTKY 30V 1A SMA-FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMA-FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.80000 | $28.00 |
100 | $1.78180 | $178.18 |
500 | $1.34168 | $670.84 |
1,000 | $1.19971 | $1,199.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.03929 | $3,117.87 |
6,000 | $0.94635 | $5,678.10 |
9,000 | $0.89898 | $8,090.82 |
15,000 | $0.84573 | $12,685.95 |
21,000 | $0.81419 | $17,097.99 |
30,000 | $0.78354 | $23,506.20 |
75,000 | $0.71846 | $53,884.50 |