
KC3225Z40.0000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC3225Z40.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC3225Z40.0000C15XXKCT-ND - Cut Tape (CT) 478-KC3225Z40.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z40.0000C15XXK |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225Z40.0000C15XXK Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC3225Z40.0000C19XSH | KYOCERA AVX | 1,505 | 478-MC3225Z40.0000C19XSHCT-ND | $12.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $9.06800 | $90.68 |
| 25 | $8.58000 | $214.50 |
| 50 | $8.22480 | $411.24 |
| 100 | $7.88360 | $788.36 |
| 250 | $7.45560 | $1,863.90 |
| 500 | $7.14728 | $3,573.64 |
| 1,000 | $6.85188 | $6,851.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.61428 | $13,228.56 |
| 4,000 | $6.34120 | $25,364.80 |
| 6,000 | $6.18684 | $37,121.04 |
| 10,000 | $5.99780 | $59,978.00 |

