MC2520Zx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2520Z32.0000C19XSH

DigiKey Part Number
478-MC2520Z32.0000C19XSHTR-ND - Tape & Reel (TR)
478-MC2520Z32.0000C19XSHCT-ND - Cut Tape (CT)
478-MC2520Z32.0000C19XSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC2520Z32.0000C19XSH
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
MC2520Z32.0000C19XSH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,782
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.85000$11.85
10$10.27400$102.74
25$9.71360$242.84
50$9.31040$465.52
100$8.92510$892.51
250$8.44044$2,110.11
500$8.09140$4,045.70
1,000$7.75701$7,757.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.58534$15,170.68
4,000$7.27227$29,089.08
6,000$7.09531$42,571.86
10,000$6.87863$68,786.30
Manufacturers Standard Package