
MC2016Z32.0000C19XSH | |
---|---|
DigiKey Part Number | 478-MC2016Z32.0000C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z32.0000C19XSHCT-ND - Cut Tape (CT) 478-MC2016Z32.0000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z32.0000C19XSH |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
10 | $10.27400 | $102.74 |
25 | $9.71360 | $242.84 |
50 | $9.31040 | $465.52 |
100 | $8.92510 | $892.51 |
250 | $8.44044 | $2,110.11 |
500 | $8.09140 | $4,045.70 |
1,000 | $7.75701 | $7,757.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.58534 | $15,170.68 |
4,000 | $7.27227 | $29,089.08 |
6,000 | $7.09531 | $42,571.86 |
10,000 | $6.87863 | $68,786.30 |