
MC2016Z26.0000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2016Z26.0000C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z26.0000C19XSHCT-ND - Cut Tape (CT) 478-MC2016Z26.0000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z26.0000C19XSH |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.3mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $10.67200 | $106.72 |
| 25 | $10.08960 | $252.24 |
| 50 | $9.67020 | $483.51 |
| 100 | $9.27060 | $927.06 |
| 250 | $8.76676 | $2,191.69 |
| 500 | $8.40434 | $4,202.17 |
| 1,000 | $8.05699 | $8,056.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.72423 | $15,448.46 |
| 4,000 | $7.40541 | $29,621.64 |
| 6,000 | $7.22522 | $43,351.32 |
| 10,000 | $7.00457 | $70,045.70 |











