
MA10XA10-TE12L | |
---|---|
DigiKey Part Number | 478-MA10XA10-TE12LTR-ND - Tape & Reel (TR) 478-MA10XA10-TE12LCT-ND - Cut Tape (CT) 478-MA10XA10-TE12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA10XA10-TE12L |
Description | DIODE SCHOTTKY 100V 10A DO221BC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount DO-221BC (MA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (MA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.83000 | $13.83 |
10 | $8.76700 | $87.67 |
100 | $5.86690 | $586.69 |
500 | $4.62342 | $2,311.71 |
1,000 | $4.22326 | $4,223.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.78949 | $11,368.47 |
6,000 | $3.52868 | $21,172.08 |
9,000 | $3.39586 | $30,562.74 |
15,000 | $3.39570 | $50,935.50 |