M39014/02-1413TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $46.29690
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $46.29690
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $46.33390
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $40.08248
Datasheet
0.68 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/02-1413TR1

DigiKey Part Number
478-M39014/02-1413TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39014/02-1413TR1
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR06BX684KRKYOCERA AVX0478-CKR06BX684KR-ND$46.29690Parametric Equivalent
M39014/02-1413KYOCERA AVX0478-M39014/02-1413-ND$46.29690Parametric Equivalent
M39014/02-1413VKYOCERA AVX0478-M39014/02-1413V-ND$46.33390Parametric Equivalent
M39014/02-1413VTR1KYOCERA AVX0478-M39014/02-1413VTR1-ND$40.08248Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$40.03857$100,096.43
Manufacturers Standard Package