
M39014/02-1350 | |
|---|---|
DigiKey Part Number | 478-M39014/02-1350-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1350 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.13000 | $39.13 |
| 10 | $28.12600 | $281.26 |
| 50 | $23.73720 | $1,186.86 |
| 100 | $22.37890 | $2,237.89 |
| 500 | $20.08068 | $10,040.34 |
| 1,000 | $19.36887 | $19,368.87 |
| 2,500 | $18.61693 | $46,542.32 |

