Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/02-1265V | |
|---|---|
DigiKey Part Number | 478-M39014/02-1265V-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1265V |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR06BX473KP | KYOCERA AVX | 0 | 478-CKR06BX473KP-ND | $17.31285 | Parametric Equivalent |
| CKR06BX473KPVTR1 | KYOCERA AVX | 0 | 478-CKR06BX473KPVTR1-ND | $15.17439 | Parametric Equivalent |
| M39014/02-1265 | KYOCERA AVX | 0 | 478-M39014/02-1265-ND | $17.31285 | Parametric Equivalent |
| M39014/02-1265 | KEMET | 0 | M39014/02-1265-ND | $22.02726 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $17.31285 | $3,462.57 |





