M39014/01-1305V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 248
Unit Price: $3.12000
Datasheet

Similar


KEMET
In Stock: 1,565
Unit Price: $3.12000
Datasheet
Image for M39014/01-1305V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1305V

DigiKey Part Number
M39014/01-1305V-ND
Manufacturer
Manufacturer Product Number
M39014/01-1305V
Description
CAP CER 220PF 200V BX RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C221K2R5TAKEMET248399-4165-ND$3.12000Similar
C317C221K2R5TAKEMET1,565399-4223-ND$3.12000Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$16.00727$4,802.18