LP1206A6000ANTR\500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1206A6000ANTR\500

DigiKey Part Number
478-LP1206A6000ANTR\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP1206A6000ANTR\500
Description
LOW PASS FILTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth -0.6dB 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
6GHz Center
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
-0.6dB
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$59.00014$59,000.14