Image for LP0603A1000ANTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0603A1000ANTR

DigiKey Part Number
478-LP0603A1000ANTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP0603A1000ANTR
Description
RF FILTER LOW PASS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.3dB 0603 (1608 Metric), 4 PC Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.3dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.85790$17,573.70
Manufacturers Standard Package