
LMLP07A7MR68DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP07A7MR68DTASTR-ND - Tape & Reel (TR) 478-LMLP07A7MR68DTASCT-ND - Cut Tape (CT) 478-LMLP07A7MR68DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07A7MR68DTAS |
Description | FIXED IND 680NH 15.5A 5.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 15.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.26900 | $22.69 |
| 100 | $1.86790 | $186.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53611 | $1,536.11 |
| 2,000 | $1.44838 | $2,896.76 |
| 3,000 | $1.39944 | $4,198.32 |
| 5,000 | $1.34017 | $6,700.85 |
| 7,000 | $1.30256 | $9,117.92 |
| 10,000 | $1.26383 | $12,638.30 |

