
LD16ZC224KAB2A | |
---|---|
DigiKey Part Number | 478-11415-2-ND - Tape & Reel (TR) 478-11415-1-ND - Cut Tape (CT) 478-11415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD16ZC224KAB2A |
Description | CAP CER 0.22UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $6.88100 | $68.81 |
50 | $5.69360 | $284.68 |
100 | $5.23040 | $523.04 |
500 | $4.44888 | $2,224.44 |
1,000 | $4.20707 | $4,207.07 |
2,500 | $3.95731 | $9,893.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.87372 | $19,368.60 |