
LD16ZC224KAB2A | |
|---|---|
DigiKey Part Number | 478-11415-2-ND - Tape & Reel (TR) 478-11415-1-ND - Cut Tape (CT) 478-11415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD16ZC224KAB2A |
Description | CAP CER 0.22UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.49000 | $74.90 |
| 50 | $5.92780 | $296.39 |
| 100 | $5.44670 | $544.67 |
| 500 | $4.63266 | $2,316.33 |
| 1,000 | $4.38091 | $4,380.91 |
| 2,500 | $4.11506 | $10,287.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.95471 | $19,773.55 |
| 10,000 | $3.82269 | $38,226.90 |
| 15,000 | $3.75654 | $56,348.10 |

