1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD121C105KAB2A

DigiKey Part Number
478-LD121C105KAB2ATR-ND - Tape & Reel (TR)
478-LD121C105KAB2ACT-ND - Cut Tape (CT)
478-LD121C105KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD121C105KAB2A
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.00000$11.00
10$6.91400$69.14
50$5.68520$284.26
100$5.22300$522.30
500$4.50440$2,252.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.28499$4,284.99
2,000$4.08218$8,164.36
3,000$3.98058$11,941.74
5,000$3.86799$19,339.95
7,000$3.80214$26,614.98
10,000$3.73879$37,387.90
12,000$3.70879$44,505.48
Manufacturers Standard Package