
LD06YC106KAB2A | |
|---|---|
DigiKey Part Number | 478-10969-2-ND - Tape & Reel (TR) 478-10969-1-ND - Cut Tape (CT) 478-10969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD06YC106KAB2A |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06YC106KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.37000 | $46.37 |
| 10 | $33.70800 | $337.08 |
| 50 | $28.67000 | $1,433.50 |
| 100 | $27.11370 | $2,711.37 |
| 500 | $24.52884 | $12,264.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $22.98834 | $45,976.68 |

