
LD067C103KAB2A | |
---|---|
DigiKey Part Number | 478-LD067C103KAB2ATR-ND - Tape & Reel (TR) 478-LD067C103KAB2ACT-ND - Cut Tape (CT) 478-LD067C103KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD067C103KAB2A |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD067C103KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $6.14200 | $61.42 |
50 | $5.00540 | $250.27 |
100 | $4.58670 | $458.67 |
500 | $3.98842 | $1,994.21 |
1,000 | $3.66030 | $3,660.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.54970 | $7,099.40 |
4,000 | $3.39837 | $13,593.48 |
6,000 | $3.32255 | $19,935.30 |
10,000 | $3.26535 | $32,653.50 |
14,000 | $3.18938 | $44,651.32 |
20,000 | $3.14211 | $62,842.20 |
24,000 | $3.11970 | $74,872.80 |