LD065C224KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.53116
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.44902
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 133,950
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.88566
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD065C224KAB2A

DigiKey Part Number
478-LD065C224KAB2ATR-ND - Tape & Reel (TR)
478-LD065C224KAB2ACT-ND - Cut Tape (CT)
478-LD065C224KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD065C224KAB2A
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD065C224KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.63881$13,110.48